Enhance your electrical connections with this high-quality TERMINAL, expertly designed for SOLIS R 6 3/8 applications. Featuring a Ring Tongue connector type and a 3/8 stud size, this terminal ensures secure and efficient connectivity. Its offset orientation and straight terminal angle offer versatility in installation, while its closed barrel type guarantees reliable performance. With an operating temperature range of up to 170 °C (338 °F), it is suitable for demanding environments. Accommodating 6 AWG wire sizes, it is perfect for a wide range of applications. RoHS compliant and part of our Rings & Spades product line, this terminal meets the highest standards of quality and sustainability. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-33467-3
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-33467-3
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:6.733 g
Number of Holes:1
Overall Length:31.65 mm / 1.246 in
Stud Diameter:9.53 mm / 9.91 mm / .39 in
Tongue Thickness:1.45 mm / .057 in
Barrel Inside Diameter:5.893 mm / .232 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-049
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: