Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue terminals. Designed for optimal performance, these connectors feature a closed barrel and insulation for secure and reliable operation. With a straight orientation and #10 stud size, they ensure easy and efficient installation. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, they are suitable for a wide range of applications. Accommodating wire sizes ranging from 22-16 AWG (.26-1.65 mm²), these terminals provide versatility and convenience. Additionally, their compliance with RoHS regulations guarantees environmental responsibility. Ideal for industrial and commercial use, our Rings & Spades terminals offer the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-34146-1
Series: PLASTI-GRIP
Connector Type: Ring Tongue
Voltage: 600 V
Stud Size: #10
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP8-34146-1
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: 1.514 g
Number of Holes: 1
Wire Insulation Diameter (Max): 3.56 mm / .14 in
Wire Insulation Diameter: 2.667 - 3.556 mm / .105 - .14 in
Overall Length: 20.55 mm / .81 in
Stud Diameter: 5 mm / .197 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-043
Support Style: Insulation Support
Part Alias: AMPS-8-0034146-1,A27971-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: