Enhance your electrical connections with our PIDG FASTON 22-18 205 Receptacle. Crafted from durable red nylon and brass materials, it ensures reliability and longevity in various applications. The tin-plated brass contacts guarantee optimal conductivity, while the straight orientation and closed barrel design facilitate easy and secure crimping with 18-22 AWG wires. Operating at temperatures up to 105°C, this receptacle is suitable for high-performance environments. Compliant with RoHS standards, it meets strict environmental regulations. Upgrade your connectivity with this high-quality receptacle from our FASTON 205 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-640909-1
Color:Red
Series:FASTON 205
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.356 mm, .8 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.135 in, 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP8-640909-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):300 V
CSA Certified:Yes
RU (UL Component Program):Approved
Mating Retention Type:Dimple
Wire Insulation Support:With
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:Yes
Terminates To:Wire & Cable
Part Alias:D78224-000,AMPS-8-0640909-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: