| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-6437630-2 |
| Amperage: | 20 A |
| Mount Type: | Panel |
| Contact Material: | Brass |
| Contact Plating: | Silver Alloy |
| Seal Type: | Waterproof |
| Switch Type: | Power Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | 4PDT |
| Switch Operation: | On - Off - On |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Rated Voltage: | 125 VAC, 250 VAC, 30 VDC |
| Toggle Style: | Baton |
| Sealed: | Yes |
| SKU: | AMP8-6437630-2 |
8-6437630-2
Specifications
Detailed Description
Enhance the power control of your electronic devices with the A4TP15W04 Panel Toggle Switch. Featuring a durable brass construction with silver alloy plating, this 20A switch ensures reliable performance. Its 4PDT contact configuration and waterproof seal make it suitable for demanding applications. With a convenient On-Off-On switch operation and baton-style toggle, it offers easy and efficient control. RoHS compliant and suitable for both AC and DC voltage systems, this toggle switch is a versatile and essential component for any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-6437630-0 | ![]() | |
| TE Connectivity 7-6437630-2 | ![]() | |
| TE Connectivity 8-6437630-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2013 | E-12-000324 - Product Improvement. | Download | |||


