| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-796602-8 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solder Tail |
| Pitch: | .438 in, 11.1 mm |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 85 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -60 - 105 °C, -76 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E304 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.187 in, 80.95 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | SSB7FP070402 8-796602-8 |
| SKU: | AMP8-796602-8 |
8-796602-8
| Heilind Number: | AMP8-796602-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-796602-8 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connections with this high-performance Barrier Terminal Block. Designed for optimal functionality, it features a dual barrier design in a sleek black thermoplastic housing, ensuring secure connections. With a current rating of 20 A and voltage capacity of 600 V, it guarantees reliable performance in various applications. The solder tail termination method and brass terminal with tin plating offer durability and efficient conductivity. Its compact size, 11.1 mm pitch, and 7 positions make it ideal for space-constrained environments. Meeting UL 94V-2 flammability standards, it prioritizes safety. Wave solder capable to 265°C, it ensures easy installation on printed circuit boards. Trust in its quality and versatility for your connectivity needs.

