Enhance your automotive connectivity with these MQS STIFTE MAGZ terminals, designed for durability and high performance in a variety of applications. With a 7.5 A amperage rating and Press Fit termination method, they ensure secure and reliable connections. Operating seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), they are suitable for use in challenging environments. Featuring a Tab terminal splice type, they are perfect for automotive, truck, bus, and off-road applications, offering a seamless integration solution. Upgrade your connectivity with these Automotive Connectors & Accessories, a must-have for any automotive professional.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-963964-8
Amperage:7.5 A
Termination Method:Press-Fit
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP8-963964-8
series:Press Fit Pin
Interface Plating:Silver (Ag)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:.64 mm / .025 in
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: