8-968970-2
MCP2.8 GEH ASSY 6P
Enhance your automotive connections with the MCP2.8 GEH ASSY 6P, a robust housing unit designed for female terminals. This essential component, part of the AMP MCP 2.8 Connector System, features a 5 mm pitch and accommodates six positions across two rows, ensuring efficient signal transmission. Crafted from durable PBT GF material in a sleek gray hue, it offers reliable performance in industrial and commercial transportation settings. With an operating temperature range of -40 to 120°C, it can withstand harsh environments with ease. The 180° cable exit angle and compact dimensions make installation seamless, while the terminal position assurance guarantees secure connectivity. RoHS-compliant and suitable for 12V and 24V systems, this housing unit is a must-have for automotive applications. Upgrade your wiring setup with this high-quality component, ideal for wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-968970-2 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Row Spacing: | .197 in, 5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | J96 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | .63 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 16 mm, .63 in |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 8-968970-2 |
SKU: | AMP8-968970-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/12/2019 | E-19-011087 - Product Improvement. New housing design has an optimized geometry to make housing more robust. | Download |
11/01/2019 | P-19-017985 - Description of Changes Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. |
Download |