8-968973-1
MCP2.8 GEH 15P
Enhance your automotive connectivity with the MCP2.8 GEH 15P housing for female terminals, part of the AMP MCP 2.8 Connector System. Designed for signal circuit applications, this housing features 15 positions in three rows with a pitch of 5mm, ideal for secure wire-to-wire connections. With a voltage rating of 28V DC and a wide operating temperature range from -40 to 120°C, it ensures reliable performance in demanding industrial and commercial transportation environments. The PBT GF body material guarantees durability, while the 180° cable exit angle offers flexibility in installation. Meeting industry standards for quality and compliance, this housing is a essential component for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-968973-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 15 |
GPL: | J96 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.22 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 1.22 in, 31 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Other |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 8-968973-1 |
SKU: | AMP8-968973-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/12/2019 | E-19-011087 - Product Improvement. New housing design has an optimized geometry to make housing more robust. | Download |
10/25/2019 | P-19-017984 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. | Download |