825440-7

Heilind Number:AMP825440-7
Manufacturer:TE Connectivity
Manufacturer Number:825440-7
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

MOD 2 PINHDR 2X07P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 825440-7
Series:AMPMODU Headers
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass, CuZn
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:14
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Packaging:Box
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.7 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.06 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.025 in, .64 mm
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway, Standard
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:825440-7
SKU:AMP825440-7

Detailed Description

Easily connect circuit boards with this 2x07 pin header, featuring a durable polyester housing in a sleek green finish. With a 2.54mm pitch and through-hole solder termination, it ensures secure and reliable connections. The brass contact material with gold plating offers optimal conductivity, meeting UL 94V-0 flammability standards for safety. Suitable for industrial applications, this header is wave solder capable up to 265°C, with a 750V dielectric withstanding voltage. RoHS compliant and perfect for PCB mounting, it comes in a pack of 500 for convenient use in various electronic projects.