Enhance your automotive electronic connections with this Timer Connector System, designed for optimal performance. Featuring 25 signal positions with a 5mm pitch, this connector ensures secure and efficient through-hole solder termination. Its horizontal/90° mount orientation, along with PCB retention through mounting holes, offers stability in installation. With a black color and a compact 1-inch width, this connector seamlessly integrates into your setup. RoHS compliant and lead-free solder compatible, it meets industry standards for environmental responsibility. Perfect for signal circuit applications, this connector is a reliable choice for automotive electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826195-1
Color: Black
Series: Timer Connector System
Number of Rows: 2
Termination Method: Through Hole - Solder
Pitch: .196 in, 5 mm
Package Quantity: 208
Number of Positions: 25
Mount Orientation: Horizontal/90°
GPL: N08
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Retention Type: Mounting Hole
Sealable: No
GPL Description: Automotive
Product Code: M184
Number of Signal Positions: 25
Tab Width: .118 in, 3 mm
Connector System: Wire to Board
Connector Width: 1 in, 25.5 mm
PCB Mount Alignment: With
Length: 3.5 in, 88.9 mm
Locking Interface: With
Interface Plating: Tin
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .031 in, .8 mm
Packaging Type: Box
Hybrid Header: No
Profile Height From PCB: 17.7 mm, .696 in
Part Aliases: 826195-1
SKU: AMP826195-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: