826576-3
3P MOD 1 UNSHROUDED HEADER, ST, TIN
Elevate your board-to-board connectivity with this high-performance header. Crafted from durable Polybutylene Terephthalate - GF, it ensures reliable signal transmission in any application. Featuring three brass pins with tin plating, this through-hole solder header guarantees secure and efficient connections. With a pitch of 3.96mm (.156 in) and a vertical mount orientation, it offers easy integration onto PCBs. Designed for breakaway assembly, it's perfect for mezzanine and board stacking setups. Rest assured of its quality and compliance with RoHS standards. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826576-3 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 3 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Tin |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
SKU: | AMP826576-3 |
series: | AMPMODU MOD 1 |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 11 mm / .433 in |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
PCB Contact Termination Area Plating Material Thickness: | 2.5 µm |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Housing Color: | Green |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / CUL E28476 |
PCB Mount Retention: | Without |
Mating Alignment: | Without |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.4 mm / .134 in |
Rectangular Termination Post & Tail Thickness: | .8 mm / .031 in |
Rectangular Termination Post & Tail Width: | .9 mm / .035 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |