826631-2

2P AMPMODU II PIN HEADER

Enhance your PCB assembly with our AMPMODU Headers, designed for optimal performance in industrial settings. These connectors boast a single row of 2 positions, featuring durable phosphor bronze contacts with gold plating for reliable connectivity. The green thermoplastic housing is UL 94V-0 rated for safety, and the headers are wave solder capable up to 265°C. With a 2.54mm pitch and right angle mount orientation, they offer versatility in installation. Meeting stringent standards like CSA LR7189 and CUL E28476, these headers are RoHS compliant and ideal for various applications in electronic manufacturing. Each package contains 3000 units, ensuring you have an ample supply for your projects. Elevate your PCB designs with these high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 826631-2
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:3000
Number of Positions:2
Housing Color:Green
Mount Orientation:Right Angle
GPL:015
Profile:Standard
Packaging:Box
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5231
Post Size:.63 mm
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 µm
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 CUL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:826631-2
SKU:AMP826631-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/10/2014E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945.Download
10/29/2012P-12-007877 - Manufacturing location change.Download