826631-4
4P AMPMODU II PIN HEADER
Enhance your PCB assembly with the AMPMODU Headers, a vital component designed for seamless connectivity. These headers feature a single row configuration with four positions, allowing for efficient signal transmission. Crafted with high-quality thermoplastic housing in a vibrant green hue, they ensure durability and visibility in industrial settings. The contact pins, made of robust phosphor bronze, are plated with gold for optimal conductivity, meeting stringent UL 94V-0 flammability standards. With a pitch of 2.54mm (.1 in) and right-angle mount orientation, these headers offer versatility in installation. Suitable for wave solder processes up to 265°C, they guarantee reliable performance on printed circuit boards. Trust in the AMPMODU Headers for top-notch quality and compliance with industry regulations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826631-4 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 700 |
Number of Positions: | 4 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5231 |
Post Size: | .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;CUL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826631-4 |
SKU: | AMP826631-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |