826632-1
1P AMPMODU II PIN HDR
Introducing our AMPMODU Headers, designed for reliable connectivity in your electronic applications. Featuring a durable Polybutylene Terephthalate housing in a vibrant green color, these headers offer a secure fit with their through-hole solder termination method. With a pitch of 2.54mm (.1 in) and two rows of contacts, they provide versatile functionality for your PCB assembly. The contact pins, plated with gold flash for optimal conductivity, ensure consistent performance. UL 94V-0 rated for flammability, these headers meet stringent safety standards. Suitable for industrial use, they are wave solder capable up to 265°C, making them ideal for high-temperature environments. With 3000 pieces in a convenient box packaging, these headers are perfect for large-scale projects. Trust in the quality and durability of our AMPMODU Headers for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826632-1 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | CuZn |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 3000 |
Number of Positions: | 1 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold Flash |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826632-1 |
SKU: | AMP826632-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |