Enhance your PCB connections with our AMPMODU Headers, meticulously crafted for optimal performance. With a housing made of Polybutylene Terephthalate - GV and Phosphor Bronze contacts, these headers ensure durability and reliable conductivity. Featuring six contacts in a straight orientation and a 2.54 mm pitch, they are perfect for through-hole soldering applications. With a UL 94V-0 flammability standard, these headers guarantee safety in industrial environments. Their gold-plated mating area offers superior signal transmission, while their high-temperature rating of -65 to 105 °C ensures stability in diverse operating conditions. RoHS compliant and available in a pack of 1008, these headers are essential for any PCB assembly project. Upgrade your connectivity solutions with our AMPMODU Headers today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 826632-3
Series:AMPMODU Headers
Amperage:5 A
Housing Material:Polybutylene Terephthalate - GV
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1008
Contact Amperage:5 A
Number of Positions:6
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.8 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.024 in, .63 mm
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Dielectric Withstanding Voltage:1000 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:826632-3
SKU:AMP826632-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/10/2014E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945.Download
10/29/2012P-12-007877 - Manufacturing location change.Download