826646-1
1P MOD2 STIFT LEI
Enhance your PCB assembly with this 1-position header, meticulously designed for optimal performance. Crafted with durable Polybutylene Terephthalate housing in a sleek green finish, it ensures long-lasting quality. The contact pins, plated with Gold Flash over Nickel, guarantee reliable conductivity. With a contact rating of 5A and a pitch of 2.54mm, this header is suitable for various applications. Its through-hole solder termination method and wave solder capability streamline the assembly process. Whether used in industrial settings or DIY projects, this header offers seamless integration, meeting standard temperature ratings and RoHS compliance for peace of mind. Upgrade your connector setup with this high-quality PCB mount header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826646-1 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | CuZn |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 6000 |
Contact Amperage: | 5 A |
Number of Positions: | 1 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold Flash |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5233 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .228 in, 5.8 mm |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Position Locations Omitted: | None |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826646-1 |
SKU: | AMP826646-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |