826646-2
AMPMODU II R/A HEADER
Elevate your PCB assembly with the AMPMODU II R/A HEADER, a high-quality connector designed for seamless integration. Engineered for performance, this straight header features a durable Polybutylene Terephthalate housing in a vibrant green hue, meeting UL 94V-0 flammability standards for enhanced safety. With two gold-plated contacts on a 2.54mm pitch, it ensures reliable signal transmission in industrial environments. The through-hole solder termination method offers easy installation on printed circuit boards, while its breakaway design allows for flexibility in application. Perfect for vertical mounting, this header boasts a standard profile and a panel quantity of 3000, making it a versatile and cost-effective choice for your electronic projects. RoHS compliant and rated for standard temperature conditions, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with the AMPMODU II R/A HEADER.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826646-2 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 3000 |
Number of Positions: | 2 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5233 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .228 in, 5.8 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826646-2 |
SKU: | AMP826646-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |