Introducing our AMPMODU Headers, essential components for your PCB assembly needs. These headers feature a durable thermoplastic housing in a vibrant green color, with straight body orientation for easy installation. Designed for through-hole solder termination, they ensure secure and reliable connections. With a pitch of 2.54 mm (.1 in) and a single row configuration, they offer precise positioning on your board. The 3 gold-plated phosphor bronze contacts provide excellent conductivity and durability, meeting UL 94V-0 flammability standards for safety. Each carton includes 2000 pieces, making them ideal for industrial applications. These PCB mount headers are RoHS compliant, guaranteeing environmentally friendly production. Upgrade your electronic projects with the quality and performance of our AMPMODU Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826647-3
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2000
Number of Positions: 3
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .8 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .024 in, .63 mm
Mating Post Length: .228 in, 5.8 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .099 in, 2.5 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 826647-3
SKU: AMP826647-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/10/2014 E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. Download
10/29/2012 P-12-007877 - Manufacturing location change. Download