826664-8
8P MOD2 STIFT LEI
Enhance your PCB connections with our AMPMODU Headers, designed for optimal performance in electronic assemblies. Featuring a durable Polybutylene Terephthalate housing in a vibrant green color, these headers offer a reliable solution for your projects. With a 2.54mm pitch and two rows of 16 gold-plated contacts, they ensure secure and efficient signal transmission. The through-hole solder termination method guarantees easy installation on your circuit board. Rated for 5A of current and 1000V of dielectric withstanding voltage, these headers are suitable for various industrial applications. RoHS compliant and UL 94V-0 certified for material flammability, they meet high-quality standards for environmental responsibility and safety. Whether for prototyping or production, these headers, with their right-angle mount orientation and breakaway header type, provide versatility in assembly. Trust in their performance, even in harsh operating conditions, with their wave solder capability up to 265°C and standard temperature rating. Elevate your connectivity with these AMPMODU Headers, a essential component in the world of PCB connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826664-8 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 300 |
Contact Amperage: | 5 A |
Number of Positions: | 16 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5188 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .315 in, 8 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826664-8 |
SKU: | AMP826664-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |