826703-1
15P TAB HSG
Enhance your automotive connectivity with this Timer Connector System, featuring a sleek black design and a durable construction. With two rows and 15 positions, this connector offers ample space for signal transmission. Its through hole solder termination method ensures secure and reliable attachment to a 1.6mm thick PCB. The 5mm pitch and horizontal mount orientation make it versatile for various applications. With UL 94-HB flammability standard compliance and tin plating, it guarantees safety and efficient signal transfer. Ideal for automotive use, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826703-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Package Quantity: | 320 |
Number of Positions: | 15 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Number of Signal Positions: | 15 |
Tab Width: | .118 in, 3 mm |
ECCN: | EAR99 |
Connector Width: | 1.004 in, 25.5 mm |
PCB Mount Alignment: | Without |
Length: | 2.02 in, 51.3 mm |
Locking Interface: | Without |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Profile Height From PCB: | 17.7 mm, .697 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 826703-1 |
SKU: | AMP826703-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |