827551-1
2P MI D-FED KONTGEH
Enhance your automotive connectivity with our Timer Connector System. This housing, designed for female terminals, features a single row configuration with a 5mm pitch, ensuring seamless integration in your setup. Constructed with durable PA GF material in a sleek white finish, it offers a total of 2 positions for optimal signal transmission. The included polarization and sealable design guarantee secure and reliable performance, making it ideal for automotive applications. With a compact size of .921 inches in length, 1.102 inches in height, and .866 inches in width, this connector system is essential for efficient wire-to-wire connections. RoHS compliant and suitable for lead-free solder processes, it meets stringent environmental standards. Explore the possibilities with this essential component in the Automotive Connector Accessories category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 827551-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .921 in |
Height: | 1.102 in, 28 mm |
Width: | 22 mm, .866 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | White |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 827551-1 |
SKU: | AMP827551-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |