925595-1
MIN.SPRING RECEPT.
Easily connect and secure wires with this Mini Spring Receptacle, designed for automotive, truck, bus, and off-road applications. With a 20A amperage rating and a crimp termination method, it ensures reliable performance in rugged environments. The F-Crimp type and locking lance feature provide a secure and efficient connection, while its receptacle design accommodates various wire sizes (1-2.5 mm²). Operating flawlessly in extreme temperatures (-40 to 110°C, -40 to 230°F), it's a dependable solution for your connector needs. This product is RoHS compliant, meeting environmental standards without compromising on quality or functionality. Ideal for automotive connectors and accessories, it offers a versatile and durable solution for your wiring requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925595-1 |
Amperage: | 20 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP925595-1 |
series: | Timer Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 2.4 - 3.7 mm |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download |