| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828132-5 |
| Pitch: | .1 in, 2.54 mm |
| Series: | AMPMODU Headers |
| Voltage: | 250 VAC |
| Sealable: | No |
| Post Size: | .0248 in, .63 mm |
| Header Type: | Breakaway |
| Panel Mount: | Without |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Contact Shape: | Square |
| Housing Color: | Green |
| PCB Retention: | Without |
| Number of Rows: | 2 |
| Contact Amperage: | 5 A |
| Contact Material: | CuZn |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mating Alignment: | Without |
| Mount Orientation: | Vertical |
| Mating Post Length: | .114 in, 2.9 mm |
| Termination Method: | Through Hole - Solder |
| Number of Positions: | 10 |
| Insulation Resistance: | 5000 MΩ |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating: | Nickel |
| Application Solder Feature: | Board Standoff |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating: | Gold Flash |
| High Temperature Compatible: | No |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| Termination Post Tail Length: | 21.3 mm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Dielectric Withstanding Voltage: | 750 V |
| Part Aliases: | 828132-5 |
| SKU: | AMP828132-5 |
828132-5
Specifications
Detailed Description
Introducing our versatile AMPMODU Headers, an essential component for your PCB connectivity needs. With a durable Polybutylene Terephthalate housing in a vibrant green hue, these headers feature a 2-row design for efficient organization. Through Hole solder termination ensures secure attachment, while the CuZn contacts offer reliable conductivity. Each header boasts 10 positions, spaced at a standard 2.54mm pitch, with a contact rating of 5A at 250VAC. Gold Flash plating on the contact mating area enhances signal transmission, and Nickel underplating promotes durability. Suitable for industrial applications, these headers are wave solder capable up to 265°C, facilitating seamless integration onto your Printed Circuit Board. RoHS compliance underscores our commitment to sustainability, making these headers a responsible choice for your projects. Upgrade your connectivity solutions with our AMPMODU Headers, the perfect fit for any PCB assembly.

