828657-3
2P JUNIOR-TIMER GEH
Introducing our Junior Timer series, designed for automotive applications. This housing, specifically for female terminals, features a single row with a 5mm pitch for easy installation. With a durable PA GF body material in sleek black, it ensures reliable performance. Each housing includes two positions and is sealable for added protection. Measuring at .921 inches in length, 1.102 inches in height, and .866 inches in width, it offers a compact yet functional design. The polarization feature and terminal locking ensure secure connections, meeting automotive industry standards. Additionally, it is RoHS compliant, guaranteeing environmental responsibility. Perfect for signal circuit applications, this connector accessory is a must-have for automotive professionals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 828657-3 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .921 in |
Height: | 1.102 in, 28 mm |
Width: | 22 mm, .866 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 828657-3 |
SKU: | AMP828657-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |