828661-1
25P JUN-TIMER CONNECTOR
Enhance your automotive connectivity with this Junior Timer connector, designed for reliable signal transmission. Featuring 25 positions in a horizontal mount orientation, this connector ensures efficient PCB integration with a pitch of 5mm. With through-hole solder termination, it guarantees secure assembly on a 1.6mm thick board. Crafted for automotive applications, it meets UL 94-HB flammability standards. The tin-plated interface offers durability, while the .197-inch pitch and tab width of .118 inches accommodate easy installation. Perfect for circuitry in vehicles, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 828661-1 |
Color: | Black |
Series: | Junior Timer |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Package Quantity: | 126 |
Number of Positions: | 25 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Number of Signal Positions: | 25 |
Tab Width: | .118 in, 3 mm |
Connector Width: | 1.102 in, 28 mm |
PCB Mount Alignment: | Without |
Length: | 104 mm, 4.094 in |
Locking Interface: | Without |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Profile Height From PCB: | 1.063 in, 27 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 828661-1 |
SKU: | AMP828661-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |