828985-1
RUPPER PLUG <2,5-4,0MM2
Power up your automotive connections with this rugged Rupper Plug, designed for wires ranging from <2.5 to 4.0mm2. Its green hue ensures easy identification, while the Single Wire Seal (SWS) guarantees secure and weatherproof performance. A must-have accessory for the Round Connector System, this plug is essential for maintaining the integrity of your vehicle's electrical components. Rest assured, it is fully compliant with RoHS regulations, making it a sustainable choice for your automotive needs. Elevate your connectivity game with this high-quality Automotive Seal & Cavity Plug.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 828985-1 |
Color: | Green |
Series: | Round Connector System |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP828985-1 |
Material: | Silicone |
Cavity Diameter: | 6.4 mm / .252 in |
Cable Insulation Diameter: | 3.7 mm / .146 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |