828986-1
DICHT-STOPFEN
Keep your automotive connectors secure with our DICHT-STOPFEN. These brown cavity plugs are essential for maintaining the integrity of your vehicle's wiring system. Designed for use in the Round Connector System, they provide a snug fit and reliable seal to prevent water, dust, and debris from causing damage. Made with high-quality materials, these automotive seals are RoHS compliant, ensuring they meet environmental standards. Trust in our Automotive Seals & Cavity Plugs to keep your vehicle running smoothly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 828986-1 |
Color: | Brown |
Series: | Round Connector System |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP828986-1 |
Material: | Silicone |
Lubricant Content: | No |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |