829264-9
2X 9P HV100 REC CON.B/TE,6.2,NO KINK
Enhance your PCB connections with the AMPMODU HV-100/HV-190 series Board To Board PCB Connectors. Featuring a robust Polyester - GF housing in a striking green color, these connectors offer reliable performance in industrial environments. With two rows of nine gold-plated sockets on a 2.54mm pitch, they ensure secure and efficient signal transmission. The through-hole solder termination method and vertical mount orientation streamline assembly processes. Designed for a 1.6mm PCB thickness, these connectors have a low profile of 6.2mm, making them ideal for space-constrained applications. The closed entry housing and tin-plated PCB contacts provide added protection and durability. Explore the versatility of these connectors for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 829264-9 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 9 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Part Aliases: | 829264-9 |
SKU: | AMP829264-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |