829394-3
2X3P MOD II UNSHRD HDR, ST, 0.8 AU
Enhance your PCB connectivity with these AMPMODU Headers, featuring a durable Polybutylene Terephthalate housing in a vibrant green color. With a 2-row design and 6 positions, they offer reliable performance for your electronic projects. The gold-plated contact mating area ensures optimal conductivity, while the phosphor bronze contacts and tin-plated termination posts guarantee long-lasting durability. Suitable for wave soldering up to 265°C, these headers are ideal for industrial applications. Their breakaway header type and vertical mount orientation make them easy to install on your PCB. Compliant with UL 94V-0 flammability standards, they meet strict quality and safety requirements. With a package quantity of 500, you'll have an ample supply for your production needs. Upgrade your connector setup with these high-quality headers, essential for any electronic assembly task.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 829394-3 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Number of Positions: | 6 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .267 in, 6.8 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .132 in, 3.36 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 829394-3 |
SKU: | AMP829394-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |