| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 829539-4 |
| Pitch: | .1 in, 2.54 mm |
| Series: | AMPMODU Headers |
| Sealable: | No |
| Number of Rows: | 1 |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Post Size: | .025 in, .64 mm |
| Panel Mount: | Without |
| Contact Type: | Pin |
| Contact Shape: | Round |
| Housing Color: | Black |
| PCB Retention: | Without |
| Strain Relief: | No Strain Relief |
| Contact Material: | CuZn |
| Housing Material: | PA 4.6 |
| Mating Alignment: | Without |
| Mating Retention: | With |
| Mating Post Length: | .185 in, 6.7 mm |
| Temperature Rating: | Standard |
| Termination Method: | Through Hole - Solder |
| Mating Retention Type: | Detent Latching |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| PCB Contact Termination Area Plating: | Tin |
| Application Solder Feature: | Board Standoff |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating: | Gold Flash |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Dielectric Withstanding Voltage: | 500 V |
| Header Type: | Shrouded |
| Insulation Resistance: | 5000 MΩ |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.2 mm, .52 in |
| Part Aliases: | 829539-4 |
| Standards Met: | UL |
| SKU: | AMP829539-4 |
829539-4
Specifications
Detailed Description
Enhance your PCB assembly with these high-quality AMPMODU Headers. Featuring a single row design with four positions, they offer reliable connectivity in industrial applications. The black PA 4.6 housing and gold flash contact plating ensure durability and efficient signal transmission. With a 2.54mm pitch and through-hole solder termination, installation is a breeze. The headers are UL listed, meeting stringent quality standards. Their vertical mount orientation and detent latching mating retention provide secure PCB attachment. Ideal for standard profile boards, they have a compact connector height of 13.2mm. RoHS compliant and lead-free solder compatible, these headers are environmentally friendly. Elevate your electronic projects with the AMPMODU Headers, a essential component for any PCB assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | PCN-24-204749 - End Of Life. LTB 9/30/24 | Download | |||

