84533-4

1.25MM FFC POST PLATED H 4P

Experience seamless signal transmission with our Connector Assembly, designed for optimal performance in board mount applications. Featuring a receptacle gender and a staggered Type A contact layout, this connector ensures reliable connectivity with a contact termination plating of bright tin. With a housing made of Polybutylene Terephthalate - GF in a sleek white color, it offers durability and visual appeal. The right-angle body orientation and kinked solder tails provide ease of installation on a 1.6mm thick PCB. Operating in a wide temperature range of -40 to 85°C, it is suitable for various environments. Each package includes 380 units, making it ideal for bulk installations. RoHS compliant and meticulously engineered for data and device connectivity, this connector is a crucial component for your signal transmission needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84533-4
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.049 in, 1.25 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:380
Cable Type:FPC/FFC
Number of Positions:4
Housing Color:White
Mount Orientation:Right Angle
GPL:961
Tail Length:.126 in, 3.2 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:31.49 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.189 in, 4.8 mm
PCB Retention Type:Kinked Solder Tails
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:.344 in, 8.75 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.346 in, 8.8 mm
PCB Mount Alignment:With
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:84533-4
SKU:AMP84533-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: