846814-1

Heilind Number:AMP846814-1
Manufacturer:TE Connectivity
Manufacturer Number:846814-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LGH-1L FLANGED RECEPT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 846814-1
Termination Method:Pre-Terminated to Cable
Voltage:25000 V DC
Contact Type:Pin
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP846814-1

Detailed Description

Enhance your power connectivity with our LGH-1L Flanged Receptacle, a durable and efficient solution for high-voltage applications. Featuring pre-terminated pins for easy cable installation, this connector is capable of withstanding up to 25000 V DC. Its robust design, operating seamlessly in temperatures ranging from -55 to 125 °C (-67 to 257 °F), ensures reliability in diverse environments. With RoHS compliance and a focus on quality, this Circular Power Connector Lead Assembly guarantees optimal performance for your power transmission needs. Elevate your power connectivity with this essential component.