84953-8

Heilind Number:AMP84953-8
Manufacturer:TE Connectivity
Manufacturer Number:84953-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.TOP CONT.ASSY 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84953-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 3.8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 3.8 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:15.92 mm, .627 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:84953-8
SKU:AMP84953-8

Detailed Description

Discover high-performance connectivity with our 1A FPC Connector Assembly, designed for seamless signal transmission in a variety of applications. With a right-angle receptacle housing crafted from durable LCP, and featuring eight contacts in a single row, this Surface Mount connector ensures reliable board-to-board connections. The Phosphor Bronze contacts with Tin plating guarantee optimal conductivity, while the 1mm pitch and 200V AC voltage rating accommodate versatile installation needs. Perfect for data and device integration, this Flex-to-Board connector is RoHS compliant and comes in a convenient Tape & Reel packaging, making it ideal for large-scale projects. Elevate your connectivity solutions with this FPC Connector, engineered for performance and durability.