849610-3

Heilind Number:AMP849610-3
Manufacturer:TE Connectivity
Manufacturer Number:849610-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 849610-3
Mount Type:Panel Mount
Voltage:20000 V DC
Contact Type:Pin
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP849610-3

Detailed Description

Enhance your power connectivity with this high-performance receptacle, designed for panel mount installation. Engineered for durability, it boasts a voltage rating of 20,000 V DC, making it suitable for demanding industrial applications. Featuring pin contact type, it ensures a secure and reliable connection. With an operating temperature range spanning from -55°C to 125°C (-67°F to 257°F), it can withstand extreme environmental conditions. This circular power connector, categorized under lead assemblies, guarantees efficient power transmission while meeting RoHS compliance standards. Upgrade your power systems with this robust and reliable component.