84982-4

1MM FFC SMT V ASSY 4P EMBOSS

Elevate your connectivity with our FPC Connector Assembly, designed for seamless integration into your electronic systems. This essential component features a 1A amperage rating and accommodates up to four contacts, ensuring reliable signal transmission. Its durable Nylon GF housing and phosphor bronze contacts with tin plating guarantee long-lasting performance, while the surface mount termination method simplifies installation. With a compact straight body orientation and 1mm pitch, this connector is ideal for space-constrained applications. Operating at voltages up to 125V AC and temperatures ranging from -20 to 85°C, it meets stringent performance requirements. The package includes 800 units, each suitable for FPC/FFC cable types. Trust in its high-quality construction for efficient signal transfer in your circuitry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 84982-4
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon GF
Number of Contacts: 4
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Straight
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 800
Cable Type: FPC/FFC
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: Without
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .22 in, 5.6 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: .236 in, 6 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .173 in, 4.4 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 84982-4
SKU: AMP84982-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: