84983-4
1mm FFC DIP H ASSY 4P NAT(TB)
Introducing a versatile FPC Connector Assembly designed for seamless board mounting applications. Featuring a low amperage of 1A and a voltage rating of 125V AC, this connector ensures reliable signal transmission in various circuitry setups. With a compact right-angle mount orientation and through-hole termination method, it offers easy installation onto PCBs with a thickness of 1.6mm. The housing, made of durable Polybutylene Terephthalate - GF in a sleek white color, guarantees long-lasting performance even in harsh operating environments ranging from -20 to 85°C. Each package includes 79 connectors, ideal for bulk assembly projects. With a contact design of Single Beam and contact layout of Staggered Type A, this connector provides efficient signal transmission for your data and device applications. RoHS compliant and featuring matte plating finishes for enhanced conductivity, it meets high industry standards for quality and environmental responsibility. Perfect for flex-to-board connections, this FPC Connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 84983-4 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Package Quantity: | 79 |
Cable Type: | FPC/FFC |
Number of Positions: | 4 |
Housing Color: | White |
Mount Orientation: | Right Angle |
GPL: | 961 |
Tail Length: | .118 in, 3 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .118 in, 3 mm |
PCB Retention Type: | Kinked Solder Tails |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
Product Code: | 7276 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type A |
Contact Transmits: | Signal (Data) |
Connector Length: | .236 in, 6 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .276 in, 7 mm |
PCB Mount Alignment: | With |
Insertion Force: | Non-ZIF |
Contact Mating Location: | Top |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | With |
Part Aliases: | 84983-4 |
SKU: | AMP84983-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |