84984-6
1mm FFC DIP V ASSY 6P NAT(TB)
Upgrade your connectivity with our FPC Connector Assembly, featuring a straight orientation and six contact sockets for seamless board mounting. Crafted with Polybutylene Terephthalate housing and Phosphor Bronze contacts plated with Tin, this durable connector ensures reliable performance in a wide temperature range from -20 to 185°F. Designed for signal circuit applications, it accommodates a FPC/FFC cable with 1mm pitch and 6 positions. With a compact 8mm length and 3mm width, it offers efficient Flex-to-Board integration. This RoHS-compliant connector, in a striking white housing, is ideal for various data and device connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 84984-6 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 185 °F, 85 °C |
Body Orientation: | Straight |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Package Quantity: | 59 |
Cable Type: | FPC/FFC |
Number of Positions: | 6 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 961 |
Tail Length: | .118 in, 3 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .22 in, 5.6 mm |
PCB Retention Type: | Kinked Solder Tails |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 7276 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type A |
Contact Transmits: | Signal (Data) |
Connector Length: | .314 in, 8 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .118 in, 3 mm |
PCB Mount Alignment: | With |
Insertion Force: | Non-ZIF |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | With |
Part Aliases: | 84984-6 |
SKU: | AMP84984-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |