85024-1
RUBBER PLUG GRAY FOR 187 SEALD
Upgrade your automotive sealing game with this high-quality Rubber Plug in sleek gray. Designed for use with 187 Seald connectors, this plug ensures a secure fit and optimal performance. Featuring a Single Wire Seal (SWS) design, it guarantees reliable protection against moisture and debris, keeping your connections safe and sound. With RoHS compliance, you can trust that it meets stringent environmental standards. Perfect for automotive enthusiasts and professionals alike, this plug is a must-have accessory for maintaining the integrity of your vehicle's electrical systems. Elevate your sealing solutions with the Automotive Seals & Cavity Plugs collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 85024-1 |
Color: | Gray |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP85024-1 |
Material: | NBR |
Cavity Diameter: | 7.5 mm / .296 in |
Cable Insulation Diameter: | 2 - 2.69 mm / .079 - .106 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Variable |
Shore A Hardness: | 40 |
Operating Temperature Range: | -30 - 105 °C / -22 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |