85487-4
MOD I RECP PLTD 30 SEL
Enhance your electronic connections with these MOD I RECP PLTD 30 SEL sockets from the AMPMODU MOD 1 series. Crafted from durable phosphor bronze, these sockets guarantee reliable performance, with a contact amperage of 5A and low contact resistance of 12mΩ. The gold plating in the mating area ensures efficient signal transmission, while the high insulation resistance of 5000MΩ offers added safety. With a pack of 5000, they are ideal for industrial applications, and their RoHS compliance underscores their environmental responsibility. Perfect for wave solder processes, these sockets are a must-have for your printed circuit board assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 85487-4 |
Series: | AMPMODU MOD 1 |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
Contact Resistance: | 12 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Side |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .055 - .103 in, 1.4 - 2.62 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5440 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .145 in, 3.68 mm |
Wire Insulation Support: | Without |
Contact Orientation: | Horizontal |
Amperage: | 5 A |
Part Aliases: | 85487-4 |
SKU: | AMP85487-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |