85487-5

Heilind Number:AMP85487-5
Manufacturer:TE Connectivity
Manufacturer Number:85487-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD I RECP PLTD 15 SEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 85487-5
Series:AMPMODU MOD 1
Gender:Female
Contact Material:Phosphor Bronze
Contact Plating:Gold
Contact Type:Socket
Package Quantity:5000
Contact Amperage:5 A
Contact Resistance:12 mΩ
Insulation Resistance:5000 MΩ
GPL:274
Mating Entry Location:Side
Packaging:Reel
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .381 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.055 - .103 in, 1.4 - 2.62 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5440
ECCN:EAR99
Dielectric Withstanding Voltage:1200 V AC
Applied_Pressure:Standard
Termination Post Tail Length:.145 in, 3.68 mm
Wire Insulation Support:Without
Contact Orientation:Horizontal
Amperage:5 A
Part Aliases:85487-5
SKU:AMP85487-5

Detailed Description

Enhance your industrial connectivity with the MOD I RECP PLTD 15 SEL, a high-performance socket contact designed for AMPMODU MOD 1 series applications. Featuring gold-plated phosphor bronze construction, this contact ensures reliable signal transmission with a contact amperage of 5 A and low contact resistance of 12 mΩ. With an operating temperature range of -65 to 105 °C and a dielectric withstanding voltage of 1200 V AC, it offers robust performance in diverse environments. The contact's side entry location, gold PCB termination, and horizontal orientation make it versatile for printed circuit board applications. RoHS compliant and packaged in a quantity of 5000 on a reel, it's ideal for industrial and mass production settings, guaranteeing quality and efficiency in your projects.