| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 858857-1 |
| Gender: | Male |
| Mount Type: | Bulkhead |
| Voltage: | 15000 V DC |
| Contact Type: | Pin |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP858857-1 |
858857-1
Specifications
Detailed Description
Elevate your power connectivity with the LGH-1/2L Flanged Receptacle, designed for seamless integration in bulkhead installations. This high-performance connector boasts a rugged construction and is engineered to withstand voltage levels up to 15000 V DC. Featuring pin contact technology, it ensures secure and reliable power transmission in demanding environments. With an impressive operating temperature range spanning from -55 to 125°C (-67 to 257°F), this connector is a versatile solution for a wide range of applications. Compliant with RoHS standards, it not only delivers exceptional performance but also upholds environmental responsibility. Perfect for power-intensive equipment and systems, the LGH-1/2L is a must-have component in your inventory of circular power connectors.

