| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 859111-1 |
| Gender: | Male |
| Number of Contacts: | 1 |
| Mount Type: | Panel Mount |
| Voltage: | 15000 V DC |
| Contact Type: | Pin |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP859111-1 |
859111-1
Specifications
Detailed Description
Enhance your power connectivity with this sturdy PIN & BUSHING assembly, designed for reliable performance in demanding environments. Featuring a single contact point and panel mount configuration, it ensures secure and efficient power transmission. With a high voltage rating of 15000 V DC, it's suitable for a variety of applications. The durable construction and wide operating temperature range of -55 to 125°C (-67 to 257°F) guarantee its suitability for harsh conditions. This RoHS-compliant Circular Power Connector is a crucial component for any power system, offering uncompromising quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2025 | P-24-027142 - Manufacturing location change. The following part numbers will be validated to have dual source for plating process. A TE facility or outside vendor will be added as a second plating source in addition to the existing plating source located at a TE facility in Landisville, PA. | Download | |||
| 05/04/2012 | Changing eyelet design. Present eyelet design is more difficult to machine and is not necessary | N/A | |||
| 05/04/2012 | Changing eyelet design...Present eyelet design is more difficult to machine and is not necessary | N/A | |||

