859526-4
4 CAV FLANGED RECEPT KIT
Enhance your power connectivity with this high-performance Circular Power Connector Lead Assembly, featuring four robust socket contacts for secure and efficient transmission. Designed for panel mount installation, it ensures stability in various applications. With a maximum voltage rating of 2700 V DC, this connector guarantees reliable power delivery. Its RoHS compliance underscores our commitment to environmental responsibility. Suitable for use in extreme conditions, with an operating temperature range of -55 to 125°C (-67 to 257°F), this connector is a dependable solution for your power transmission needs. Upgrade your systems with this essential component for seamless and safe power connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 859526-4 |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Voltage: | 2700 V DC |
Contact Type: | Socket |
Minimum Wire Size: | .5 mm² |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Product: | Circular Power Connectors |
Product Type: | Lead Assembly |
SKU: | AMP859526-4 |
Positive Stop Ferrule: | Without |
Number of Signal Positions: | 4 |
Contact Protection: | Without |
Assembly Length: | 44.45 mm / 1.75 in |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded |
Panel Mount Feature Type: | Flange |
Panel Feedthrough: | No |
Mating Alignment: | With |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download |