860267-1
LGH-6 PIN HV PLUG ASY
Enhance your power connection setup with the LGH-6 PIN HV PLUG ASY, a high-performance male plug assembly designed for seamless electrical transmission. With six durable pin contacts, this assembly ensures reliable connectivity in demanding environments, rated for a robust 2700 V DC. Featuring a compact design and compatibility with minimum wire sizes of 0.5 mm², it offers versatility for various applications. Operating flawlessly in a wide temperature range from -55 to 125 °C (-67 to 257 °F), this RoHS-compliant assembly guarantees exceptional performance and compliance with environmental standards. Upgrade your circular power connectors with this essential lead assembly for efficient and secure power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 860267-1 |
Gender: | Male |
Number of Contacts: | 6 |
Voltage: | 2700 V DC |
Contact Type: | Pin |
Minimum Wire Size: | .5 mm² |
Number of Positions: | 6 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Product: | Circular Power Connectors |
Product Type: | Lead Assembly |
SKU: | AMP860267-1 |
Positive Stop Ferrule: | Without |
Panel Mount Feature Type: | Retaining Ring |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2022 | P-22-022543 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. | Download |
05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download |