36909
SPLICE,SOLIS PARA 3/0
Enhance your electrical connections with these high-quality splices, crafted for seamless integration with 3/0 wires. Featuring a reliable tin contact plating, they ensure optimal conductivity for your applications. With a closed barrel design, they provide secure and durable crimping. Suitable for 0 AWG wires, ranging from 150500 to 190000 CMA or 80 to 95 mm², these splices offer versatility in various setups. While they are non-insulated, their dependable construction guarantees long-lasting performance. Compliant with RoHS standards, you can trust in their environmental responsibility. Elevate your connectivity solutions with these essential splice connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 36909 |
Contact Plating: | Tin |
Wire Size: | 0 AWG, 150500 - 190000 CMA, 80 - 95 mm² |
Barrel Type: | Closed |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP36909 |
Plating Material: | Tin |
Weight per Piece: | 22.025 g |
Splice Features: | Standard |
Splice Material: | Copper |
Contact Plating Thickness: | 100 µin |
Terminal and Splice Type: | Splice |
Material Thickness: | 2.39 mm / .094 in |
Overall Length: | 19.02 mm / .749 in |
Outside Diameter: | 19.69 mm / .775 in |
Barrel Inside Diameter: | 14.35 mm / .565 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Parallel Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Operating Temperature Range: | 170 °C / 338 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |