| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 861254-1 |
| Mount Type: | Panel Mount |
| Voltage: | 20000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP861254-1 |
861254-1
Specifications
Detailed Description
Enhance your power connectivity with this high-performance receptacle, designed for seamless integration into your panel setup. With a robust voltage tolerance of up to 20000 V DC, it ensures reliable power transmission in even the most demanding environments. Featuring a socket contact type, it guarantees secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C (-67 to 257 °F), this receptacle is built to withstand harsh conditions. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Elevate your power distribution system with this essential component.

