| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 863022-1 |
| Voltage: | 2700 V DC |
| Mount Type: | Panel Mount |
| Contact Type: | Socket |
| Product Type: | Lead Assembly |
| Product: | Circular Power Connectors |
| Number of Positions: | 4 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Minimum Wire Size: | .5 mm² |
| Number of Contacts: | 4 |
| SKU: | AMP863022-1 |
863022-1
Specifications
Detailed Description
Power up your connections with this 4-pin Plug Assembly. Designed for high-voltage applications, it boasts a robust mount type for secure panel installation. Featuring sockets for easy connectivity, this lead assembly ensures reliable performance. With an operating temperature range from -55 to 125°C (-67 to 257°F), it's suitable for a wide range of environments. RoHS compliant, it meets strict environmental standards. Perfect for Circular Power Connectors, this assembly is essential for efficient power transmission in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2022 | P-22-022543 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. | Download | |||
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

