86469-4

Heilind Number:AMP86469-4
Manufacturer:TE Connectivity
Manufacturer Number:86469-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODI HDR SRST .156CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86469-4
Series:AMPMODU
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Number of Positions:4
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
Standards Met:UL 94V-0
SKU:AMP86469-4

Detailed Description

Enhance your PCB connectivity with our AMPMODU Series Board-to-Board Header. Designed for seamless integration, this connector features a vertical mount orientation and a straight body orientation, perfect for efficient PCB stacking. With four gold-plated brass pins, it ensures reliable signal transmission. The UL 94V-0 housing material guarantees safety and durability, while the through-hole solder termination method offers easy installation. Ideal for a wide range of applications, this connector meets RoHS compliance standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality component.