867622-2

Heilind Number:AMP867622-2
Manufacturer:TE Connectivity
Manufacturer Number:867622-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 POS PLUG ASY W/FLY LEADS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 867622-2
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Preterminated Flying Leads
Pitch:.1 in, 2.54 mm
Voltage:6000 V DC
Row Spacing:.1 in, 2.54 mm
Contact Amperage:5 A
Number of Positions:6
GPL:343
Packaging:Package
Contact Mating Area Plating:Gold
Shielded:No
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:With
GPL Description:Aerospace Defense & Marine
Product Code:4081
Wire Size:22 AWG, .3 - .4 mm²
Connector System:Wire to Wire
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
Cable Exit Angle:180°
Contact Retention:With
Connector and Housing Type:Plug
Wire Color:Yellow, Red, Green, Brown, Blue, Black
Part Aliases:867622-2
SKU:AMP867622-2

Detailed Description

Enhance connectivity in aerospace, defense, and marine applications with this high-performance connector assembly. It features a durable housing made of Polyester - GF, ensuring reliable operation even in harsh environments. With preterminated flying leads for easy installation, this connector offers 6000 V DC voltage and 5 A contact amperage, making it ideal for power transmission. The gold contact mating area plating ensures low contact resistance and long-term reliability. Its 180° cable exit angle and 2.54 mm pitch provide flexibility in installation. With a connector system designed for wire-to-wire connections and six positions for enhanced versatility, this assembly is a must-have for demanding power connectivity needs. Compliant with RoHS regulations, it meets high industry standards for environmental responsibility. Upgrade your power systems with this top-of-the-line connector assembly.