| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 868594-4 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 50000 V DC |
| Contact Type: | Socket |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP868594-4 |
868594-4
Specifications
Detailed Description
Enhance power connectivity with the LGH 4 DBL MLD END LEAD ASY, a high-voltage Circular Power Connector designed for reliable performance in demanding environments. Featuring a pre-terminated socket for easy installation, this lead assembly ensures secure connections at 50,000 V DC. With a durable construction and operating temperature range of -55 to 125°C (-67 to 257°F), it offers robust functionality for a wide range of applications. RoHS compliant and meticulously crafted, this connector guarantees both safety and efficiency in power transmission. Elevate your power distribution system with this essential component.

